Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Multimeters
3¾-Digit Handheld Digital Multimeter 4000 Counts
View larger image
Jameco Part no.:
2278007
Manufacturer:
Uniteq Corporation
Manufacturer p/n:
197
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[192 KB ]
You may also like:
MN35
Extech Instruments
EX330
Extech Instruments
D33
Owon Technology Lilliput Electronics
B33+
Owon Technology Lilliput Electronics
B35T+
Owon Technology Lilliput Electronics
B41T+
Owon Technology Lilliput Electronics
$49.95
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$49.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2278007
Manufacturer:
Uniteq Corporation
Manufacturer no.:
197
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[192 KB ]
Web Exclusive
# of units
Price
1+
$49.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
3¾-Digit Handheld Digital Multimeter 4000 Counts
Features
4000 auto range digital multimeter
Large LCD for unit and function symbols make for clear and easy reading
Strong anti-magnetic and anti-jamming performance
Auto power-off in 15 minutes
Full protection function
Capacitance test range up to 400µF
Relative value, frequency/duty cycle measuring, data hold
Specifications
Function
DCV (±0.5%+4): 400mV, 4V, 40V, 400V, 1000V
ACV (±0.8%+6): 4V, 40V, 400V, 750V
DCA (±1.0%+5): 400µA, 4000µA, 40mA, 400mA, 4A, 20A
ACA (±1.5%+5): 400µA, 4000µA, 40mA, 400mA, 4A, 20A
Resistance (±0.8%+1): 400Ω, 4kΩ, 40kΩ, 400kΩ, 4MΩ, 40MΩ
Capacitance (±2.5%+6): 4nF, 40nF, 400nF, 4µF, 40µF, 400µF
Frequency (±0.5%+4): 10Hz, 100Hz, 1kHz, 10kHz, 100kHz, 1MHz, 30MHz
Temperature (±0.8%+4): 0°C to 1000°C; 0°F to 1832°F
Special Functions
Diode test
hFE test
Analog bar
Continuity (<50Ω±10Ω)
Low battery (approx. <2.4V)
Data hold
Auto power off (approx. 15 minutes)
Function protection
Anti-shock protection
Input impedance: 10MΩ
Sampling rate: 3 times/s
AC frequency: 40 to 400 Hz
Range: Manual range or auto range
Max. display: 4000
LCD size: 65x41 mm (2.56"x1.61")
Battery: 2x1.5V AAA
Power: Quiescent current approx. 2mA
Accessories: Test lead, battery, user manual, temperature probe
Meter size: 185x93x35mm (7.25" x 3.66" x 1.38")
Weight: 290g
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Style
Handheld
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
3¾-Digit Handheld Digital Multimeter 4000 Counts
Image is representative only