Quick Disconnect Terminal Male 7.9mm Tin Box

Molex Rohs logo
19705-4001
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.143 ea

24,693 ship on Feb. 14


  • Jameco Part no.: 1964881
  • Manufacturer: Molex
  • Manufacturer no.: 19705-4001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
750+ $0.143
1500+ $0.129

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 750

Quick Disconnect Terminal Male 7.9mm Tin Box

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Male
  • Not Insulated
  • Tin Contact Plating
  • Contact Material: Brass
  • Series 19705
  • Length: 14.22mm
  • Mounting Angle: Straight
  • SMD

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.250" x 0.032"
    Wire Gauge (AWG)N/A
    GenderMale
    InsulationNon-Insulated
    ColorTin
    Width0.250 in.
    Length0.315 in.
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product