Quick Disconnect Terminal Male 7.9mm Tin Box

Molex Rohs logo
197054201
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.14 ea

22,635 ship on Jul. 13


  • Jameco Part no.: 1964899
  • Manufacturer: Molex
  • Manufacturer no.: 197054201
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
360+ $0.14
1800+ $0.12
9000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 360

Quick Disconnect Terminal Male 7.9mm Tin Box

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Male
  • Not Insulated
  • Termination Style: Solder
  • Tin Contact Plating
  • Contact Material: Brass
  • Series 19705
  • Length: 10.29mm
  • Mo

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product