Crystal 6 MHz 50ppm 18pF 4mW HC49 2-Pin

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco ValuePro
JVP-325243-R JVP-325243-R
Jameco ValuePro
MP040/4000.000 MP040/4000.000
Jameco ValuePro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco ValuePro
CY3.57 CY3.57
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 14681
  • Manufacturer: FOX ELECTRONICS
  • Manufacturer no.: 1988
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.35
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

Crystal 6.000 MHz 50ppm 18pF 4mW HC49 2-Pin

Specifications

  • Frequency: 6.000 MHz
  • Tolerance: ±50 ppm
  • Shunt Capacitance: 18 pF
  • Power Dissipation: 4mW (max.)
  • Through Hole, 2-pin
  • HC49/U (HC18/U)


Report a problem
Suggest a product
Specification Value
PackageHC49/U (HC18/U)
Frequency6 MHz
Load Capacitance18 pF
Frequency Tolerance±50ppm
Frequency Stability±50ppm


Report a problem
Suggest a product