3⅚-Digit Handheld Digital Multimeter 6000 Counts

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$52.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2277999
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: 199
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

3⅚-Digit Handheld Digital Multimeter 6000 Counts

Features

  • 6000 auto range digital multimeter
  • Large LCD for unit and function symbols make for clear and easy reading
  • Strong anti-magnetic and anti-jamming performance
  • Auto power-off in 15 minutes
  • Full protection function
  • Capacitance test range up to 2000µF
  • Relative value, frequency/duty cycle measuring, data hold

Specifications

Function
  • DCV (±0.5%+3): 600mV, 6V, 60V, 600V, 1000V
  • ACV (±0.8%+5): 6V, 60V, 600V, 750V
  • DCA (±1.0%+3): 600µA, 6000µA, 60mA, 600mA, 6A, 20A
  • ACA (±1.2%+5): 600µA, 6000µA, 60mA, 600mA, 6A, 20A
  • Resistance (±0.8%+3): 600Ω, 6kΩ, 60kΩ, 600kΩ, 6MΩ, 40MΩ
  • Capacitance (±2.5%+5): 40nF, 400nF, 4µF, 40µF, 400µF, 200µF
  • Frequency (±0.5%+4): 10Hz, 100Hz, 1kHz, 10kHz, 100kHz, 1MHz, 30MHz
  • Temperature: 0°C to 1000°C (±0.8%+4); 0°F to 1832°F (±0.8%+5)
Special Functions
  • Diode test
  • hFE test
  • Analog bar
  • Continuity (<30Ω±10Ω)
  • Low battery (approx. <2.4V)
  • Data hold (MIN, MAX, HOLD)
  • Auto power off (approx. 15 minutes)
  • Function protection
  • Anti-shock protection
  • Input impedance: 10MΩ
  • Sampling rate: 3 times/s
  • AC frequency: 40 to 400 Hz
  • Range: Manual range or auto range
  • Max. display: 6000
  • LCD size: 65x41 mm (2.56"x1.61")
  • Battery: 2x1.5V AAA
  • Power: Quiescent current approx. 2mA
  • Accessories: Test lead, battery, user manual, temperature probe
  • Meter size: 185x93x35mm (7.25" x 3.66" x 1.38")
  • Weight: 290g


Report a problem
Suggest a product
Specification Value
StyleHandheld


Report a problem
Suggest a product