Slide Switch Mini SPST ON-ON 300mA 5VDC Panel Mount

You may also like:
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
1825232-1 1825232-1
TE Connectivity
MS22D16 MS22D16
Jameco Valuepro
Clearance

$0.59 ea

6 In Stock


  • Jameco Part no.: 2314375
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1AM4022
  • HTS code: 8536509050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Slide Switch Mini SPST ON-ON 300mA 5VDC Panel Mount

Specifications

  • Contact Form: SPST
    Single Pole Single Throw
  • Switch Function: ON-ON
  • Contact Rating: 300 mA @ 5 VDC
  • Panel Mount
  • Solder eyelets
  • Body Size: 0.42"L x 0.187"W x 0.23"H (0.76" max length with mounting tabs)
  • Actuator Height: 0.17"
  • Pitch: 0.11" (approx.)


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Contact Rating0.3 A @ 5 VDC
Size (L" x W" x H")0.417 x 0.227 x 0.20
Lead Pitch0.12 in.
Housing MaterialMetal
Length0.417 in.
Width0.227 in.
Height0.2 in.


Report a problem
Suggest a product