Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Amp @ 250 Vac Power Entry Filter With Fuse Chamber

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Slashed Prices - Limited Quantity

$14.95 ea

2,061 ship on Aug. 7


  • Jameco Part no.: 1172613
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1EGG1-2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95
500+ $10.95

Request a Large Quantity Quote

Filtered Power Entry Module

With Metric Fuse Holder

The GG series power entry module combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing, in the smallest possible panel space. This model is equipped with three Faston 0.250" terminals for the load-side termination.
  • Current rating of 1A at 120 VAC and 240 VAC
  • Accepts two 5x20mm fuses
  • Hipot rating (one minute): line to ground: 1550 VAC; line to line: 1450 VDC
  • Maximum leakage current, line to ground: @ 120 VAC 60 Hz: 0.25mA; @ 240 VAC 50 Hz: 0.42mA


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating (A)1
Voltage Rating (AC)250
Mounting TypePanel Mount, Front, Screw Flange
Termination Type0.250" Faston
FilteredYes
FusedYes
Switch FunctionNot Switched
Body OrientationStraight


Report a problem
Suggest a product