Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT ON-ON Miniature Toggle Switch 5A/120VAC

You may also like:
66-1205 66-1205
T201T6B6A1QN T201T6B6A1QN
T100T1B1A1QN T100T1B1A1QN
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE

$2.49 ea

2,628 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 317472
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MD1T6B11M1QE
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

DPDT ON-ON Miniature Toggle Switch

Features:

  • Contact form: DPDT ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.35"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    Contact Rating ([email protected])[email protected] & [email protected]
    Mounting Hole Diameter (inch)0.25
    Actuator TypeFlat
    Termination StyleSolderable Lug
    Pins6
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    Voltage Rating (AC)120
    Body ColorRed
    Color - Actuator/CapChrome
    Number of Positions2
    Mounting StylePanel, Rear
    Length (inch)0.5
    Width (inch)0.45
    Depth (inch)0.51
    Height (inch)0.3
    Actuator Length (inch)0.48
    Lead Spacing A (inch)0.19
    Lead Spacing B (inch)0.185
    FeaturesKeyway
    Maximum AC Voltage Rating250V
    Mechanical Life40000
    Body OrientationStraight
    Bushing TypeThreaded
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40


    Report a problem
    Suggest a product