DPDT Miniature Toggle Switch MOM-OFF-MOM Flat Lever 5A

You may also like:
MTS-223-D1 MTS-223-D1
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE
T101T6B6A1QN T101T6B6A1QN
1MS4T6B11M1QE 1MS4T6B11M1QE
T203T6B6A1QN T203T6B6A1QN
T201T6B6A1QN T201T6B6A1QN

$2.95 ea

710 ship on Mar. 21


  • Jameco Part no.: 317498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MD4T6B11M1QE
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Miniature Toggle Switch

Jameco offers a wide selection of double pole double throw toggle switches. These switches are perfect for telecommunication, instrumentation and medical applications.

Specifications

  • Contact Form: DPDT (Double Pole Double Throw)
  • Switch Function*: (ON)-OFF-(ON)
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.35"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Maximum Current Rating (A)5
Voltage Rating (DC)28
TypeMiniature
Voltage Rating (AC)120
Actuator TypeFlat Anti-Rotation
ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins6
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.51
Height (inch)0.3
Actuator Length (inch)0.48
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product