Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-OFF-ON SPDT Solder Lug 5 Amp 120 VAC 28 VDC Panel Mount

You may also like:
MTS-103 MTS-103
1MS3T6B11M1QE 1MS3T6B11M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

241 ship on Jul. 8
More Available – 13 weeks


  • Jameco Part no.: 317244
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MS3T1B1M1QE
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPDT ON-OFF-ON Miniature Toggle Switch Bat Lever

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-OFF-ON
  • Mounting hole diameter: 1/4"
  • Mounting hardware included
  • Pins: 3
  • Dimensions: .51"L x .28"W x .36"D
  • Lead Spacing: .185
  • Contact Rating: [email protected] & [email protected] VAC
  • Lead Type: Solder lugs
  • Lever Type: Round bat


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product