Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
100+ | $2.25 |
500+ | $1.95 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | (ON)-OFF-(ON) |
Contact Rating | 5A @ 120VAC, 2A @ 250VAC |
Mounting Hole | 0.25 in. |
Actuator Type | Flat |
Termination Style | Solderable Lug |
Pins | 3 |
Current Rating | 5 A |
Voltage Rating | 120 VAC, 28 VDC |
Body Color | Red |
Color - Actuator/Cap | Chrome |
Number of Positions | 3 |
Mounting Style | Panel, Rear |
Length | 0.5 in. |
Width | 0.27 in. |
Depth | 0.35 in. |
Height | 0.28 in. |
Actuator Length | 0.48 in. |
Lead Spacing B (inch) | 0.185 |
Additional Feature | Keyway |
Mechanical Life | 40000 |
Body Orientation | Straight |
Bushing Type | Threaded |
Seal Description | Epoxy |
Seal Location | Terminals |
Thread Size | 1/4-40 |