Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch (On-None-Off) Single Pole Single Throw Toggle Solder Lug 5 Amp @ 120VAC 28VDC Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

277 ship on Jul. 6
450 ship on Jul. 24


  • Jameco Part no.: 317228
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MS9T1B1M1QE
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-NONE-OFF
    Contact Rating ([email protected])[email protected] & [email protected]
    Mounting Hole Diameter (inch)0.25
    Actuator TypeRound
    Termination StyleSolderable Lug
    Pins2
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    Voltage Rating (AC)120
    Body ColorRed
    Color - Actuator/CapChrome
    Number of Positions2
    Mounting StylePanel, Rear
    Length (inch)0.5
    Width (inch)0.27
    Depth (inch)0.35
    Height (inch)0.35
    Actuator Length (inch)0.41
    Lead Spacing B (inch)0.185
    FeaturesKeyway
    Maximum AC Voltage Rating250V
    Mechanical Life40000
    Body OrientationStraight
    Bushing TypeThreaded
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40


    Report a problem
    Suggest a product