Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch ON-OFF Single Pole Single Throw Toggle Solder Lug 5A 120VAC 28VDC Panel Mount

You may also like:
1055-TA2120-EVX 1055-TA2120-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.49 ea

577 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 317287
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MS9T6B11M1QE
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

SPST ON-OFF Miniature Toggle Switch

Specifications

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-NONE-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeFlat
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.28
Actuator Length (inch)0.48
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product