Diode 200 Volt 2-Pin DO-5

Infineon Technologies
1N1186A
You may also like:
1N914ABU 1N914ABU
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G

$10.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1558137
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: 1N1186A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $10.29
25+ $9.29
50+ $8.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Diode 200 Volt 2-Pin DO-5


1N1186A,200V 60.000A DO4 - DO5

Report a problem
Suggest a product
Specification Value
Rep Pk Reverse Voltage-Max (V)200
TypeRECTIFIER DIODE
Average Forward Current-Max (A)40
Non-rep Pk Forward Current-Max (A)800
ApplicationGeneral Purpose
Number of Phases1


Report a problem
Suggest a product