Diode 1N1190RA 40A 600V Power Silicon Rectifier

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$3.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2197628
  • Manufacturer: Kest Parts
  • Manufacturer no.: 1N1190RA
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.75
100+ $3.49
1000+ $3.25

Request a Large Quantity Quote

40A Power Silicon Rectifier Diode

Features

  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 40A
  • Forward Surge Current Ifsm Max: 800A
  • Forward Voltage VF Max: 1.19V
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Repetitive Reverse Voltage Vrrm Max: 600V

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGENERAL PURPOSE
    Family1N1100
    TypePOWER RECTIFIER
    Average Forward Current-Max (A)40
    Maximum Continuous Forward Current40A
    Non-rep Pk Forward Current-Max (A)600
    Rep Pk Reverse Voltage-Max (V)600
    ConfigurationAxial
    Minimum Operating Temperature-65°C
    Number of Elements1
    Maximum Operating Temperature200°C
    Number of Terminals2
    Terminal FormStud
    Number of Phases1
    Package Body MaterialGlass to Metal
    Pin_Count2
    Package ShapeStud
    Supplier_PackageDO-5
    Package StyleDO-5
    Product Width0.793
    Product Height1.00
    Peak Reverse Repetitive Voltage600V


    Report a problem
    Suggest a product