Diode 1N270 Germanium 1 Volt @ 200Ma

You may also like:
1N4148 1N4148
Major Brands
1N914TR 1N914TR
Major Brands
1N4148TRA 1N4148TRA
Major Brands
1N914ATRA 1N914ATRA
Major Brands
1N914A 1N914A
Fairchild (onsemi)
1N6263 1N6263
STMicroelectronics

$1.49 ea

1,007 In Stock
More Available – 7 weeks


  • Jameco Part no.: 35941
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N270
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

General Purpose Germanium Diode


DO-7 Glass Package

Features:
  • Forward voltage drop: 1V @ 200mA
  • Breakdown voltage: 100V @ 1mA
  • Reverse leakage current: 100µA @ 50V
  • Junction capacitance: 0.8pF @ VR=50V, 1MHz
  • At least 1 million hours MTBF
  • Optimized for radio frequency response

    Applications:
  • AM/FM detectors
  • Ratio detectors
  • FM discriminators
  • TV audio detectors
  • RF input probes
  • TV video detectors

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-7
    Repetitive Peak Reverse Voltage100 V
    Maximum Forward Current0.50 A
    Maximum Forward Voltage1 V
    ApplicationGeneral Purpose


    Report a problem
    Suggest a product