Diode 1N34A General Purpose Germanium

You may also like:
1N4148BU 1N4148BU
1N914TR 1N914TR
1N270 1N270
1N4148TRA 1N4148TRA
1N914ABU 1N914ABU
1N914ATRA 1N914ATRA

$1.95 ea

238 ship on Mar. 3
2,700 ship on Mar. 5


  • Jameco Part no.: 2220533
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N34A
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

General Purpose Germanium Diode

Features:

  • Forward voltage drop: 1V @ 5mA
  • Breakdown voltage: 65V @ 1mA
  • Reverse leakage current: 30µA @ 10V, 500µA @ 50V
  • Flat Junction capacitance
  • Lower leakage current
  • High mechanical strength
  • At least 1 million hours MTBF
  • Optimized for radio frequency response

    Applications:

  • AM/FM detectors
  • Ratio detectors
  • FM discriminators
  • TV audio detectors
  • RF input probes
  • TV video detectors

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-7
    Peak Repetitive Reverse Voltage65 V
    DC Forward Current0.05 A
    Peak Forward Voltage1 V
    ApplicationGeneral Purpose


    Report a problem
    Suggest a product