Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
ICs & Semiconductors
Diodes & Rectifiers
Rectifiers, Other
Stud Mount Standard Diode 12A 200V
View larger image
Jameco Part no.:
2285511
Manufacturer:
Motorola
Manufacturer p/n:
1N3891
HTS code:
8541100080
Data Sheet (current)
[712 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
STTH2003CT
Clearance
$2.95
ea
10% discount applied in cart
644 ship on Jan. 18
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
10+
$2.59
100+
$2.29
500+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2285511
Manufacturer:
Motorola
Manufacturer no.:
1N3891
HTS code:
8541100080
Data Sheet (current)
[712 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$2.95
10+
$2.59
100+
$2.29
500+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Stud Mount Standard Diode 12A 200V
Breakover Voltage: 365V
Off State Voltage: 270V
On State Voltage: 4V
Hold Current: 150mA
Terminals: Surface Mount
Packaging: DO-214AC
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Stud Rectifier
Supplier Package
DO-214AC
Peak Repetitive Reverse Voltage
200 V
Average Forward Current-Max (A)
12
Peak Forward Voltage
1.4 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Stud Mount Standard Diode 12A 200V
Image is representative only