50 Volt 1 Amp General Purpose Rectifier Diode

You may also like:
1N4002. 1N4002.
1N5817 1N5817
1N5819. 1N5819.
1N5822 1N5822
1N5408 1N5408
T6A10L T6A10L

$0.12 ea

17,817 ship on Sep. 19
30,000 ship on Sep. 28


  • Jameco Part no.: 35975
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4001
# of units Price
10+ $0.12
100+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

50V 1A DO-41 General Purpose Rectifier Diode

Specifications

  • Low forward voltage drop
  • High surge current capability
  • General purpose plastic rectifier
  • Forward voltage @ 1A: 1.1 Volts
  • Peak repetitive reverse voltage: 50V
  • Average rectified forward current: 1 Amp
  • Non-repetitive peak forward surge current: 30 Amps
  • Power dissipation: 3 Watts
  • Package: DO-204AL (DO-41), color band denotes cathode
  • UL flammability classification: 94V-0


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-204AL
Rep Pk Reverse Voltage-Max (V)50
TypeStandard Recovery Rectifier
Average Forward Current-Max (A)1
ConfigurationSingle
Peak Forward Voltage1.1 V
Number of Terminals2
Peak Reverse Current30 uA
ApplicationGeneral Purpose
PackageDO-41
MountingThrough Hole
Peak Non-Repetitive Surge Current (A)30
Current Rating (A)1
Peak Reverse Voltage (V)50


Report a problem
Suggest a product