1A Glass Passivated Rectifier Diode DO-41

You may also like:
RHRG30120 RHRG30120
Fairchild Semiconductor
1N4937G 1N4937G
On Semiconductor
ISL9R3060P2 ISL9R3060P2
Fairchild Semiconductor
1N4006G 1N4006G
On Semiconductor
S1B-13-F-T/R S1B-13-F-T/R
Diodes Incorporated
S3MB-13-F S3MB-13-F
Diodes Incorporated

$0.06 ea

4,088 ship on Jan. 31


  • Jameco Part no.: 677687
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N4001G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
835+ $0.06
4175+ $0.05
20875+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 835

1A Glass Passivated Rectifier Diode DO-41

Features

  • Glass passivated die construction
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability

Specifications

  • Case: Molded plastic
  • Package: DO-41
  • Terminals: Plated leads solderable per MIL-STD-202, Method 208
  • Polarity: Cathode band
  • Weight: 0.35 grams (approx.)
  • Mounting position: Any
  • Marking: Type number (1N4001)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product