Diode 1N4002 100 Volt 1A DO-41 package

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
MUR410G MUR410G
C106D1G C106D1G
MBRS1100T3 MBRS1100T3

$0.25 ea

12,105 ship on Oct. 18


  • Jameco Part no.: 76961
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4002
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.09
100+ $0.05
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

General Purpose Diode

Features:
  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability
  • Maximum Repetitive Reverse Voltage VVRRM: 100V
  • Average Rectified Forward Current: 1A
  • Non-repetitive Peak Forward Surge Current: 30A
  • Power Dissipation: 3W
  • Forward Voltage @ 1.0 A: 1.1V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product