400 Volt 1 Amp DO-41 Silicon Rectifier Diode

You may also like:
1N4007 1N4007
1N4005. 1N4005.
1N4006 1N4006
1N5819. 1N5819.
1N5822 1N5822
T6A10L T6A10L

$0.12 ea

62,318 ship on Jun. 20


  • Jameco Part no.: 35991
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4004
# of units Price
10+ $0.12
100+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

400V 1 Amp DO-41 Silicon Rectifier Diode

Specifications

  • Low forward voltage drop
  • High surge current capability
  • General purpose
  • Peak Repetitive Reverse Voltage: 400V
  • Average Rectified Forward Current: 1A
  • Repetitive Peak Forward Surge Current: 30A
  • Forward Voltage @ 1 Amp: 1.1V


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)1
PackageDO-41
Signal Diode TypeSIGNAL DIODE
Current Rating (A)1
Peak Reverse Voltage (V)400


Report a problem
Suggest a product