# of units | Price |
---|---|
10+ | $0.085 |
100+ | $0.045 |
500+ | $0.029 |
1000+ | $0.019 |
5000+ | $0.015 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Standard |
Package | DO-41 |
Repetitive Peak Reverse Voltage | 600 V |
Typical Forward Current | 1 A |
Maximum Forward Voltage | 1.1 V |