1000 Volt 1 Amp Silicon Rectifier Diode

You may also like:
1N4007-R 1N4007-R
1N4007-T 1N4007-T
1N5817 1N5817
1N5819. 1N5819.
1N5822 1N5822
1N5408 1N5408
T6A10L T6A10L
1N5408-R 1N5408-R

$0.12 ea

33,062 ship on Jan. 22


  • Jameco Part no.: 36011
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4007
  • Jameco Catalog
# of units Price
10+ $0.12
100+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1000V 1Amp Silicon Rectifier Diode

Specifications

  • DO-41 Packaging
  • Construction utilizes void-free molded plastic technique
  • Low reverse leakage
  • High forward surge capability

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationGENERAL PURPOSE
    Family1N4000
    TypeRECTIFIER DIODE
    Average Forward Current-Max (A)1
    Maximum Continuous Forward Current1A
    Non-rep Pk Forward Current-Max (A)1000
    Rep Pk Reverse Voltage-Max (V)1000
    ConfigurationAxial
    Minimum Operating Temperature-55°C
    Number of Elements1
    Maximum Operating Temperature175°C
    Number of Terminals2
    Terminal FormWire
    Number of Phases1
    Package Body MaterialMolded Plastic Epoxy
    Pin_Count2
    Package ShapeTubular
    Supplier_PackageDO-41
    Package StyleDO-41
    Product Width0.107
    Product Height0.205
    PackageDO-41
    Signal Diode TypeSIGNAL DIODE
    Peak Reverse Repetitive Voltage1000V
    Current Rating (A)1
    Peak Reverse Voltage (V)1000


    Report a problem
    Suggest a product