The product is not available for purchase. Please check the replacement and/or substitute products listed below.
# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.05 |
100+ | $0.015 |
500+ | $0.012 |
1000+ | $0.01 |
Specification | Value |
---|---|
Package | DO-35 |
Peak Repetitive Reverse Voltage | 100 V |
DC Forward Current | 0.3 A |
Peak Forward Voltage | 1 V |
Mounting | Through Hole |
Pins | 2 |
Family | 1N4148 |
Peak Non-Repetitive Surge Current | 4A |
Peak Reverse Current | 5uA |
Peak Reverse Recovery Time | 4ns |