Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode 1N4148 100V Small Signal Switching

You may also like:
1N4148TRA 1N4148TRA
1N4148. 1N4148.
1N914TR 1N914TR
1N34A 1N34A
1N270 1N270
1N914ABU 1N914ABU

$0.25 ea

13,773 ship on May. 29
More Available – 5 weeks


  • Jameco Part no.: 36038
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4148BU
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.058
100+ $0.02
500+ $0.017
1000+ $0.014

Request a Large Quantity Quote

Diode Switching 100V 0.15A 2-Pin DO-35

This 100V small signal switching diodes features a black band color for Cathode and is characterized for it's tiny footprint. They are perfect for pulse and circuit applications and are know for it's fast speed.

Specifications

  • Power dissipation: 500 mW
  • Max. repetitive reverse voltage: 100 V
  • Package: DO-35
  • Fast switching
  • Axial leads
  • Bulk packaging


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Peak Repetitive Reverse Voltage100 V
DC Forward Current0.20 A
Peak Forward Voltage1 V
MountingThrough Hole
Pin_Count2
Family1N4148
Product Length3.9mm(Max)
Product Width1.9mm(Max)
Product Height1.9mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current0.5 A
Peak Reverse Current[email protected]
Peak Reverse Recovery Time4ns
TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product