# of units | Price |
---|---|
1670+ | $0.03 |
8350+ | $0.026 |
41750+ | $0.024 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 3.9 |
Maximum Power Dissipation (W) | 1 |
Zener Voltage Tolerance | 5% |
Test Current | 64mA |
Maximum Reverse Leakage Current | 50uA |
Maximum Zener Impedance | 9 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Tape and Reel |
Family | 1N4730A |
Product Type | Zener |
Product Width | 2.72mm(Max) |
Product Height | 2.72mm(Max) |
Product Length | 5.21mm(Max) |
Minimum Operating Temperature | -65°C |