Diode Zener Single 4.3 Volt 5% 1.3W 2-Pin DO-41 Tape and Reel

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands
Clearance

$0.19 ea

2,372 In Stock


  • Jameco Part no.: 1427031
  • Manufacturer: Vishay
  • Manufacturer no.: 1N4731A
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Diode Zener Single 4.3 Volt 5% 1 Watt 2-Pin DO-41


Diode,Zener,1N4731A,Single 4.3 Volt 5% 1.3W 2-Pin DO-41

Report a problem
Suggest a product
Specification Value
PackageDO-41
Nominal Zener Voltage4.3
Power Dissipation1.3W
Tolerance5%
Test Current58 mA
Maximum Reverse Leakage Current10uA
Impedance9 Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4731A
Product TypeZener Diode
Width2.6 mm
Height2.6 mm
Length4.1 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product