# of units | Price |
---|---|
10+ | $0.09 |
100+ | $0.049 |
500+ | $0.035 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-41 |
Nominal Zener Voltage | 4.7 |
Power Dissipation | 1W |
Tolerance | 5% |
Test Current | 53 mA |
Maximum Reverse Leakage Current | 10uA |
Impedance | 8 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N4732A |
Product Type | Zener Diode |
Width | 2.72 mm |
Height | 2.72 mm |
Length | 5.21 mm |
Minimum Operating Temperature | -65°C |