# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.11 |
500+ | $0.07 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-41 |
Nominal Zener Voltage | 5.1 |
Power Dissipation | 1W |
Tolerance | 5% |
Test Current | 49 mA |
Maximum Reverse Leakage Current | 10uA |
Impedance | 7 Ohm |
Maximum Operating Temperature | 175°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Tape and Reel |
Family | 1N4733A |
Product Type | Zener Diode |
Width | 2.72 mm |
Height | 2.72 mm |
Length | 5.21 mm |
Minimum Operating Temperature | -65°C |