Diode Zener Single 5.6 Volt 5% 1W 2-Pin DO-41 Tape and Reel

You may also like:
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G

$0.06 ea

24,000 ship on Oct. 21


  • Jameco Part no.: 1956864
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4734ATR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.058
15000+ $0.051
30000+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Zener Single 5.6 Volt 5% 1 Watt 2-Pin DO-41


1N4734ATR,FAIRCHILD SEMI,1N473 4ATR

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage5.6
Zener Voltage Tolerance5%
Test Current45mA
Maximum Power Dissipation1000mW
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance5Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4734A
Product TypeZener
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C


Report a problem
Suggest a product