Zener Diode 1N4735A 6.2 Volt 5% 1 Watt

You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
MR852G MR852G
On Semiconductor
1N4737A 1N4737A
Fairchild Semiconductor

$0.058 ea

Call 1-800-831-4242


  • Jameco Part no.: 782815
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4735A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
865+ $0.058
4325+ $0.051
21625+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 865
Diode Zener Single 6.2 Volt 5% 1 Watt 2-Pin DO-41 Bulk


1N4735A,002,GLS,DO41,D4,DIOD,D IS

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage6.2
Power Dissipation1W
Zener Voltage Tolerance5%
Test Current41mA
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance2 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N4735A
Product TypeZener
Width2.72mm (Max)
Height2.72mm (Max)
Length5.21mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product