# of units | Price |
---|---|
850+ | $0.059 |
4250+ | $0.052 |
21250+ | $0.046 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 7.5 |
Maximum Power Dissipation (W) | 1 |
Zener Voltage Tolerance | 5% |
Test Current | 34mA |
Maximum Reverse Leakage Current | 10uA |
Maximum Zener Impedance | 4 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N4737A |
Product Type | Zener |
Product Width | 2.72mm(Max) |
Product Height | 2.72mm(Max) |
Product Length | 5.21mm(Max) |
Minimum Operating Temperature | -65°C |