Diode Zener Single 10 Volt 5% 1W 2-Pin DO-41

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands

$0.061 ea

Call 1-800-831-4242


  • Jameco Part no.: 178845
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4740A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
820+ $0.061
4100+ $0.054
20500+ $0.048

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 820
Diode Zener Single 10 Volt 5% 1 Watt 2-Pin DO-41 Bulk


1N4740A,@ DIODE ZENER,1N4740A, 10.0V,1W

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage10
Power Dissipation1W
Tolerance5%
Test Current25mA
Maximum Reverse Leakage Current10uA
Impedance7 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
Family1N4740A
Product TypeZener Diode
Width2.7 mm
Height2.7 mm
Length5.2 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product