# of units | Price |
---|---|
820+ | $0.061 |
4100+ | $0.054 |
20500+ | $0.048 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 10 |
Maximum Power Dissipation (W) | 1 |
Zener Voltage Tolerance | 5% |
Test Current | 25mA |
Maximum Reverse Leakage Current | 10uA |
Maximum Zener Impedance | 7 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Tape and Reel |
Family | 1N4740A |
Product Type | Zener |
Product Width | 2.72mm(Max) |
Product Height | 2.72mm(Max) |
Product Length | 5.21mm(Max) |
Minimum Operating Temperature | -65°C |