Zener Diode 1N4742A 12 Volt 5% 1W

You may also like:
1N4733A 1N4733A
Major Brands
1N5226B 1N5226B
Fairchild (onsemi)
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands

$0.159 ea

2,763 In Stock
More Available – 3 weeks


  • Jameco Part no.: 36169
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4742A
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
10+ $0.159
100+ $0.065
500+ $0.055
1000+ $0.045
5000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Single Zener Diode

Specifications

  • For use in stabilizing and clipping circuits with high power rating

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-41
    Nominal Zener Voltage12
    Power Dissipation1W
    Tolerance5%
    Test Current21 mA
    Maximum Reverse Leakage Current5uA
    Impedance9 Ohm
    Maximum Operating Temperature150°C
    ConfigurationSingle
    MountingThrough Hole
    Family1N4742A
    Product TypeZener Diode
    Width2.7 mm
    Height2.7 mm
    Length5.2 mm
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product