Diode Zener Single 12 Volt 5% 1W 2-Pin DO-41 Tape and Reel

You may also like:
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MR852G MR852G
1N5365BG 1N5365BG
1N4746A 1N4746A

$0.06 ea

12,000 ship on Dec. 17


  • Jameco Part no.: 782858
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4742ATR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.058
15000+ $0.051
30000+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Diode Zener Single 12 Volt 5% 1 Watt 2-Pin DO-41


1N4742ATR,002,GLS,DO41,D4,DIOD ,DIS

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage12
Maximum Power Dissipation (W)1
Zener Voltage Tolerance5%
Test Current21mA
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance9 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4742A
Product TypeZener
Product Width2.72mm(Max)
Product Height2.72mm(Max)
Product Length5.21mm(Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product