Diode 1N4743A Unidirectional Voltage Regulator 14 Volt 1 watt

You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
MR854G MR854G
On Semiconductor
1N5235B 1N5235B
Fairchild Semiconductor

$0.059 ea

238 ship on Aug. 17


  • Jameco Part no.: 743431
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4743A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
850+ $0.059
4250+ $0.052
21250+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 850
14 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Report a problem
Suggest a product
Specification Value
PackageDO-41
Nominal Zener Voltage13
Power Dissipation1W
Tolerance5%
Test Current19mA
Maximum Reverse Leakage Current5uA
Impedance10 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4743A
Product TypeZener Diode
Width2.72 mm
Height2.72 mm
Length5.21 mm
Minimum Operating Temperature-65°C


Report a problem
Suggest a product