Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Zener Diode 1N4743A General Purpose 13 Volt 1 Watt

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A
Clearance

$0.25 ea

10% discount applied in cart

3,579 ship on Jul. 13


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.17
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

13V 1W Zener Diode DO-41

Features:

  • Nominal Zener Voltage: 13V
  • Maximum Zener Impedance: 10Ω
  • Maximum Reverse Leakage Current: 5µA
  • Maximum Surge Current: 344mA
  • Power Dissipation: 1W


Report a problem
Suggest a product
Specification Value
PackageDO-41
Nominal Zener Voltage13
Maximum Power Dissipation (W)1
Zener Voltage Tolerance5%
Test Current19 mA


Report a problem
Suggest a product