Zener Diode 1N4744A 15 Volt 5% 1W

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4734A 1N4734A

$0.17 ea

628 ship on May. 13
More Available – 10 days


  • Jameco Part no.: 36185
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4744A
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.07
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Zener Single 15Volt 5% 1W 2-Pin

Specifications

  • For use in stabilizing and clipping circuits with high power rating

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-41
    Nominal Zener Voltage15
    Power Dissipation1W
    Zener Voltage Tolerance5%
    Test Current17 mA
    Maximum Reverse Leakage Current5uA
    Maximum Zener Impedance14 Ohm
    Maximum Operating Temperature150°C
    ConfigurationSingle
    MountingThrough Hole
    Family1N4744A
    Product TypeZener
    Width2.7mm (Max)
    Height2.7mm (Max)
    Product Length5.2mm (Max)
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product