# of units | Price |
---|---|
1000+ | $0.051 |
5000+ | $0.045 |
25000+ | $0.04 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-41 |
Nominal Zener Voltage | 20 |
Power Dissipation | 1W |
Tolerance | 5% |
Test Current | 12.5mA |
Maximum Reverse Leakage Current | 5uA |
Impedance | 22 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Tape and Reel |
Family | 1N4747A |
Product Type | Zener Diode |
Width | 2.72 mm |
Height | 2.72 mm |
Length | 5.21 mm |
Minimum Operating Temperature | -65°C |