# of units | Price |
---|---|
10+ | $0.17 |
100+ | $0.07 |
500+ | $0.06 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | DO-41 |
Nominal Zener Voltage | 24 |
Power Dissipation | 1W |
Tolerance | 5% |
Test Current | 10.5 mA |
Maximum Reverse Leakage Current | 5uA |
Impedance | 25 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N4749 |
Product Type | Zener Diode |
Minimum Operating Temperature | -65°C |