30 V, 1 Watt Silicon, Unidirectional Voltage Regulator Diode, DO-41

You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
1N5363BG 1N5363BG
On Semiconductor
MR854G MR854G
On Semiconductor

$0.059 ea

12,180 ship on Jan. 26


  • Jameco Part no.: 782948
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N4751A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
470+ $0.059
2350+ $0.052
4700+ $0.046

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 470
30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage30
Power Dissipation1W
Zener Voltage Tolerance5%
Test Current8.5mA
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance40 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4751A
Product TypeZener
Width2.72mm (Max)
Height2.72mm (Max)
Length5.21mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product