Diode Standard Recovery Rectifier 200 Volt 0.2A 2-Pin DO-35 Bulk

Fairchild Semiconductor Rohs logo
1N485B
You may also like:
1N5240B 1N5240B
Fairchild Semiconductor
MV2109 MV2109
Motorola
GBPC3504W GBPC3504W
Fairchild Semiconductor
1N5365BG 1N5365BG
On Semiconductor
MR852G MR852G
On Semiconductor
1N4737A 1N4737A
Fairchild Semiconductor

$0.09 ea

33,124 ship on Oct. 27


  • Jameco Part no.: 1956944
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N485B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
500+ $0.09
1000+ $0.045
5000+ $0.039

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500
Diode Small Signal Switching 200 Volt 0.2A 2-Pin DO-35 Bulk


1N485B,FAIRCHILD SEMICONDUCTOR ,1N485B

Report a problem
Suggest a product
Specification Value
ApplicationRectifier
PackageDO-35
Repetitive Peak Reverse Voltage200 V
Maximum Forward Current0.2 A
Maximum Forward Voltage1 V
MountingThrough Hole
Pins2
PackagingBulk
Family1N485B
Length4.56 mm (Max)
Width1.91 mm (Max)
Height1.91 mm (Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current4A
Maximum Reverse Current0.025uA


Report a problem
Suggest a product