600V 1A Rectifier Through Hole DO-41

You may also like:
T6A10L T6A10L
P600M P600M
T6A100L T6A100L
T6A05L T6A05L
MR821 MR821
1N4448 1N4448

$0.25 ea

6,336 ship on Nov. 30


  • Jameco Part no.: 676326
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4937
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.13
100+ $0.07
500+ $0.04
1000+ $0.03

Request a Large Quantity Quote

600V 1A Rectifier Through Hole DO-41

Features:

  • Peak Reverse Voltage: 600V
  • Average Rectified Current: 1A
  • Mounting Type: Through Hole
  • Packaging: DO-41
  • Operating Temperature:-50°C to 150°


Report a problem
Suggest a product
Specification Value
ApplicationGeneral Purpose
Supplier PackageDO-41-2
Peak Repetitive Reverse Voltage600 V
DC Forward Current1 A
Peak Forward Voltage1.2 V


Report a problem
Suggest a product