Zener Diode 1N5221B 2.4Volt 500mW 5%

Fairchild Semiconductor
1N5221B
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.25 ea

Price Reduced

10,934 ship on Aug. 21


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.10
100+ $0.04
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

2.4V 500mW Zener Diode DO-35 Through Hole

Features:

  • Nominal Zener Voltage: 2.4V
  • Maximum Zener Impedance: 30Ω
  • Maximum Reverse Leakage Current: 100µA
  • Tolerance: ±5%
  • Power Dissipation: 500mW


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product