Zener Diode 2.7V 500mW 5% DO-35

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N5942BRLG 1N5942BRLG
On Semiconductor
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands
Clearance

$0.12 ea

10% discount applied in cart

1,867 In Stock


  • Jameco Part no.: 2286191
  • Manufacturer: Motorola
  • Manufacturer no.: 1N5223BRL
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.05
500+ $0.04
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Zener Diode 2.7V 500mW 5% DO-35

Specifications

  • Voltage - Zener (Nom) (Vz): 2.7 V (2v7)
  • Tolerance: ±5%
  • Power - Max: 500 mW
  • Impedance (Max) (Zzt): 30 Ohms
  • Current - Reverse Leakage @ Vr: 75 µA @ 1 V
  • Voltage - Forward (Vf) (Max) @ If: 1.2 V @ 200 mA
  • Operating Temperature: -65°C to 200°C
  • Mounting Type: Through Hole
  • Package: DO-204AH, DO-35, Axial
  • Base Number: 1N5223


Report a problem
Suggest a product
Specification Value
PackageDO-35
Nominal Zener Voltage2.7
Power Dissipation0.5W
Zener Voltage Tolerance5%
Test Current20 mA
Maximum Reverse Leakage Current75uA
Maximum Zener Impedance30 Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
Product TypeZener Diode
Minimum Operating Temperature-65°C


Report a problem
Suggest a product