Zener Diode 1N5228B 3.9 Volt 5% 500mW

Fairchild Semiconductor Rohs logo
1N5228B
You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5226B 1N5226B
Fairchild Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands
Clearance

$0.12 ea

10% discount applied in cart

598 In Stock


    • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.05
500+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Diode Zener Single 3.9 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5228B,3.9V 500MW 5% ZENER, D O35(10)

Report a problem
Suggest a product
Specification Value
PackageDO-35
Nominal Zener Voltage3.9
Power Dissipation0.5W
Zener Voltage Tolerance5%
Test Current20 mA
Maximum Reverse Leakage Current10uA
Maximum Zener Impedance23 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5228B
Product TypeZener
Width1.91mm (Max)
Height1.91mm (Max)
Length4.56mm (Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product