# of units | Price |
---|---|
510+ | $0.062 |
2550+ | $0.055 |
12750+ | $0.049 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 6 |
Power Dissipation | 0.48W |
Zener Voltage Tolerance | 5% |
Test Current | 20mA |
Maximum Reverse Leakage Current | 5uA |
Maximum Zener Impedance | 7 Ohm |
Maximum Operating Temperature | 175°C |
Configuration | Single |
Mounting | Through Hole |
Family | 1N5233B |
Product Type | Zener Diode |
Width | 2.29 mm |
Height | 2.29 mm |
Length | 5.08 mm |
Minimum Operating Temperature | -65°C |