*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
920+ | $0.031 |
4600+ | $0.027 |
9200+ | $0.025 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Nominal Zener Voltage | 6.8 |
Power Dissipation | 0.5W |
Zener Voltage Tolerance | 5% |
Test Current | 20mA |
Maximum Reverse Leakage Current | 3uA |
Maximum Zener Impedance | 5 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N5235B |
Product Type | Zener Diode |
Width | 1.91 mm |
Height | 1.91 mm |
Length | 4.56 mm |
Minimum Operating Temperature | -65°C |